
PT06R472P50 | |
|---|---|
DigiKey Part Number | 283-PT06R472P50TR-ND - Tape & Reel (TR) 283-PT06R472P50CT-ND - Cut Tape (CT) 283-PT06R472P50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT06R472P50 |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,14010 € | 70,05 € |
| 1.000 | 0,13380 € | 133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12274 € | 490,96 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

