


POEB1FB1V13W2X5 | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V13W2X5TR-ND - Tape & Reel (TR) 283-POEB1FB1V13W2X5CT-ND - Cut Tape (CT) 283-POEB1FB1V13W2X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V13W2X5 |
Description | XFMR POE 155UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 10.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 155µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,18840 € | 29,71 € |
| 50 | 1,15260 € | 57,63 € |
| 100 | 1,11790 € | 111,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12672 € | 281,68 € |
| 500 | 1,09214 € | 546,07 € |
| 750 | 1,07231 € | 804,23 € |
| 1.250 | 1,04776 € | 1.309,70 € |
| 1.750 | 1,03184 € | 1.805,72 € |
| 2.500 | 1,01519 € | 2.537,97 € |
| 6.250 | 0,97347 € | 6.084,19 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |


