


P6SMB180A | |
|---|---|
DigiKey Part Number | 283-P6SMB180ATR-ND - Tape & Reel (TR) 283-P6SMB180ACT-ND - Cut Tape (CT) 283-P6SMB180ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A |
Description | TVS DIODE 154VWM 246VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09148 € | 274,44 € |
| 6.000 | 0,08300 € | 498,00 € |
| Unit Price without VAT: | 0,09148 € |
|---|---|
| Unit Price with VAT: | 0,10703 € |

