



MSMA2512R0500FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0500FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0500FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0500FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0500FGM |
Description | RES 0.05 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,29000 € | 7,25 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23060 € | 23,06 € |
| 250 | 0,20076 € | 50,19 € |
| 500 | 0,18204 € | 91,02 € |
| 1.000 | 0,16614 € | 166,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14822 € | 592,88 € |
| 8.000 | 0,13798 € | 1.103,84 € |
| 12.000 | 0,13273 € | 1.592,76 € |
| 20.000 | 0,12678 € | 2.535,60 € |
| 28.000 | 0,12324 € | 3.450,72 € |
| 40.000 | 0,11977 € | 4.790,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

