New at DigiKey
6.8 µH Shielded Molded Inductor 2 A 192mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA4020V3-6R8-R

DigiKey Part Number
283-MPIA4020V3-6R8-RTR-ND - Tape & Reel (TR)
283-MPIA4020V3-6R8-RCT-ND - Cut Tape (CT)
283-MPIA4020V3-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA4020V3-6R8-R
Description
FIXED IND 6.8UH 2A 192 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 2 A 192mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
192mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22900 €2,29 €
250,21160 €5,29 €
500,19960 €9,98 €
1000,18820 €18,82 €
2500,17404 €43,51 €
5000,16408 €82,04 €
1.0000,15471 €154,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24280 €728,40 €
6.0000,22898 €1.373,88 €
9.0000,22126 €1.991,34 €
15.0000,21193 €3.178,95 €
21.0000,20600 €4.326,00 €
30.0000,19991 €5.997,30 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €