
MPIA2512V3-R47-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-R47-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-R47-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-R47-R |
Description | FIXED IND 470NH 6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6 A 23mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,23610 € | 23,61 € |
| 250 | 0,21836 € | 54,59 € |
| 500 | 0,20588 € | 102,94 € |
| 1.000 | 0,19412 € | 194,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18570 € | 557,10 € |
| 6.000 | 0,17512 € | 1.050,72 € |
| 9.000 | 0,16921 € | 1.522,89 € |
| 15.000 | 0,16207 € | 2.431,05 € |
| 21.000 | 0,15753 € | 3.308,13 € |
| 30.000 | 0,15287 € | 4.586,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

