



MPIA2512V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4804-2-ND - Tape & Reel (TR) 283-4804-1-ND - Cut Tape (CT) 283-4804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-2R2-R |
Description | FIXED IND 2.2UH 2.2A 87 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.2 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V3-2R2-R | Eaton - Electronics Division | 2.540 | 283-MPIA2512V3-2R2-RCT-ND | 0,26000 € | MFR Recommended |
| SRP2512TMA-2R2M | Bourns Inc. | 240 | 118-SRP2512TMA-2R2MCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,74840 € | 18,71 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,66560 € | 66,56 € |
| 250 | 0,61572 € | 153,93 € |
| 500 | 0,58058 € | 290,29 € |
| 1.000 | 0,54747 € | 547,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49889 € | 1.496,67 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

