



MPIA2510V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-4795-2-ND - Tape & Reel (TR) 283-4795-1-ND - Cut Tape (CT) 283-4795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2510V2-1R0-R |
Description | FIXED IND 1UH 3.1A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2510V3-1R0-R | Eaton - Electronics Division | 0 | 283-MPIA2510V3-1R0-RTR-ND | 0,20418 € | MFR Recommended |
| SRP2510TMA-1R0M | Bourns Inc. | 76 | 118-SRP2510TMA-1R0MCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,70600 € | 17,65 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,62770 € | 62,77 € |
| 250 | 0,58076 € | 145,19 € |
| 500 | 0,54760 € | 273,80 € |
| 1.000 | 0,51636 € | 516,36 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

