



MOVS4032V460 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V460TR-ND - Tape & Reel (TR) 283-MOVS4032V460CT-ND - Cut Tape (CT) 283-MOVS4032V460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V460 |
Description | VARISTOR 750V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MOVS4032V460 Models |
Category | Varistor Voltage (Typ) 750 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 825 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 460 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 615 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 675 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0461K093 | TDK | 7.171 | 495-B72660M0461K093CT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46880 € | 11,72 € |
| 100 | 0,41130 € | 41,13 € |
| 250 | 0,38392 € | 95,98 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

