



MOVS2825V320 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V320TR-ND - Tape & Reel (TR) 283-MOVS2825V320CT-ND - Cut Tape (CT) 283-MOVS2825V320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V320 |
Description | VARISTOR 510V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 510 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22997 € | 206,97 € |
| 1.800 | 0,22194 € | 399,49 € |
| 2.700 | 0,21792 € | 588,38 € |
| Unit Price without VAT: | 0,22997 € |
|---|---|
| Unit Price with VAT: | 0,26906 € |

