
MOVHE20V485Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V485Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V485Y |
Description | VARISTOR 780V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 780 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 10 kA | |
Energy | 440J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,56640 € | 56,64 € |
| 300 | 0,52427 € | 157,28 € |
| 500 | 0,50870 € | 254,35 € |
| 1.000 | 0,49086 € | 490,86 € |
| 2.500 | 0,47202 € | 1.180,05 € |
| 5.000 | 0,46066 € | 2.303,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

