42 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC06V030C100

DigiKey Part Number
283-MLVC06V030C100TR-ND - Tape & Reel (TR)
283-MLVC06V030C100CT-ND - Cut Tape (CT)
283-MLVC06V030C100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC06V030C100
Description
VARISTOR 42V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
46.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 MHz
Maximum AC Volts
21.2 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37.8 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
42 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12200 €1,22 €
250,10720 €2,68 €
1000,09130 €9,13 €
2500,08368 €20,92 €
5000,07914 €39,57 €
1.0000,07539 €75,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06910 €276,40 €
8.0000,06703 €536,24 €
12.0000,06599 €791,88 €
20.0000,06484 €1.296,80 €
28.0000,06416 €1.796,48 €
40.0000,06352 €2.540,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €