



MFSA0805R0050FIM | |
|---|---|
DigiKey Part Number | 283-MFSA0805R0050FIMTR-ND - Tape & Reel (TR) 283-MFSA0805R0050FIMCT-ND - Cut Tape (CT) 283-MFSA0805R0050FIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0805R0050FIM |
Description | RES 0.005 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,11630 € | 11,63 € |
| 250 | 0,10044 € | 25,11 € |
| 500 | 0,09046 € | 45,23 € |
| 1.000 | 0,08198 € | 81,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07514 € | 300,56 € |
| 8.000 | 0,06947 € | 555,76 € |
| 12.000 | 0,06656 € | 798,72 € |
| 20.000 | 0,06326 € | 1.265,20 € |
| 28.000 | 0,06130 € | 1.716,40 € |
| 40.000 | 0,05938 € | 2.375,20 € |
| 48.000 | 0,05846 € | 2.806,08 € |
| 96.000 | 0,05531 € | 5.309,76 € |
| 100.000 | 0,05514 € | 5.514,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

