



MFLA2512R2700FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R2700FCTR-ND - Tape & Reel (TR) 283-MFLA2512R2700FCCT-ND - Cut Tape (CT) 283-MFLA2512R2700FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R2700FC |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,18964 € | 94,82 € |
| 1.000 | 0,17316 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15461 € | 618,44 € |
| 8.000 | 0,14399 € | 1.151,92 € |
| 12.000 | 0,13854 € | 1.662,48 € |
| 20.000 | 0,13237 € | 2.647,40 € |
| 28.000 | 0,12870 € | 3.603,60 € |
| 40.000 | 0,12511 € | 5.004,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

