



MFL0402R5000FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R5000FPTR-ND - Tape & Reel (TR) 283-MFL0402R5000FPCT-ND - Cut Tape (CT) 283-MFL0402R5000FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R5000FP |
Description | RES 0.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06132 € | 15,33 € |
| 500 | 0,05494 € | 27,47 € |
| 1.000 | 0,04957 € | 49,57 € |
| 5.000 | 0,03997 € | 199,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04184 € | 418,40 € |
| 20.000 | 0,03884 € | 776,80 € |
| 30.000 | 0,03730 € | 1.119,00 € |
| 50.000 | 0,03556 € | 1.778,00 € |
| 70.000 | 0,03452 € | 2.416,40 € |
| 100.000 | 0,03350 € | 3.350,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

