Similar




MDQ-V-10 | |
|---|---|
DigiKey Part Number | 283-MDQ-V-10-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-V-10 |
Description | FUSE GLASS 10A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 28,92500 € | 115,70 € |
| Unit Price without VAT: | 28,92500 € |
|---|---|
| Unit Price with VAT: | 33,84225 € |


