


MDL-25 | |
|---|---|
DigiKey Part Number | 283-MDL-25-ND |
Manufacturer | |
Manufacturer Product Number | MDL-25 |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 15221.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.01225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,37800 € | 41,89 € |
| 10 | 7,73100 € | 77,31 € |
| 15 | 7,37533 € | 110,63 € |
| 25 | 6,95000 € | 173,75 € |
| 35 | 6,68257 € | 233,89 € |
| 50 | 6,41000 € | 320,50 € |
| 125 | 5,75696 € | 719,62 € |
| 250 | 5,30472 € | 1.326,18 € |
| 500 | 4,88542 € | 2.442,71 € |
| Unit Price without VAT: | 8,37800 € |
|---|---|
| Unit Price with VAT: | 9,80226 € |

