



MDL-1-6/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-1-6/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-1-6/10-R |
Description | FUSE GLASS 1.6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,57600 € | 12,88 € |
| 10 | 2,37700 € | 23,77 € |
| 15 | 2,26800 € | 34,02 € |
| 25 | 2,13720 € | 53,43 € |
| 35 | 2,05543 € | 71,94 € |
| 50 | 1,97180 € | 98,59 € |
| Unit Price without VAT: | 2,57600 € |
|---|---|
| Unit Price with VAT: | 3,01392 € |

