
LAN1VSOPS16351C2 | |
|---|---|
DigiKey Part Number | 283-LAN1VSOPS16351C2TR-ND - Tape & Reel (TR) 283-LAN1VSOPS16351C2CT-ND - Cut Tape (CT) 283-LAN1VSOPS16351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOPS16351C2 |
Description | MOD TRANS LAN 100B-T 1P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.252" (6.40mm) |
Transformer Type LAN 100 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,12200 € | 28,05 € |
| 50 | 1,08860 € | 54,43 € |
| 100 | 1,05560 € | 105,56 € |
| 250 | 1,01336 € | 253,34 € |
| 500 | 0,98234 € | 491,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,01057 € | 1.212,68 € |
| 2.400 | 0,97918 € | 2.350,03 € |
| 3.600 | 0,96121 € | 3.460,36 € |
| 6.000 | 0,93897 € | 5.633,82 € |
| 8.400 | 0,92456 € | 7.766,30 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |



