
KLKE-30-AT | |
|---|---|
DigiKey Part Number | 283-KLKE-30-AT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-30-AT |
Description | FUSE EV 30A 600VAC/DC AT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.469" Dia x 1.532" L (11.90mm x 38.90mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0034 Ohms |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 5 | 18,48400 € | 92,42 € |
| 10 | 17,05200 € | 170,52 € |
| 50 | 14,12900 € | 706,45 € |
| 100 | 13,02130 € | 1.302,13 € |
| 250 | 11,67976 € | 2.919,94 € |
| 540 | 10,65031 € | 5.751,17 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,06760 € |



