
HCM1A1305V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-220-R |
Description | FIXED IND 22UH 5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40080 € | 10,02 € |
| 50 | 0,37780 € | 18,89 € |
| 100 | 0,35630 € | 35,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70036 € | 175,09 € |
| 500 | 0,66040 € | 330,20 € |
| 750 | 0,63808 € | 478,56 € |
| 1.250 | 0,61107 € | 763,84 € |
| 1.750 | 0,59393 € | 1.039,38 € |
| 2.500 | 0,57630 € | 1.440,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

