
HCM1A0503V3-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-R47-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-R47-R |
Description | FIXED IND 470NH 11A 6.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11 A 6.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.1mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21656 € | 54,14 € |
| 500 | 0,20418 € | 102,09 € |
| 1.000 | 0,19251 € | 192,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18152 € | 363,04 € |
| 4.000 | 0,17117 € | 684,68 € |
| 6.000 | 0,16540 € | 992,40 € |
| 10.000 | 0,15840 € | 1.584,00 € |
| 14.000 | 0,15397 € | 2.155,58 € |
| 20.000 | 0,14940 € | 2.988,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

