
HCM1A0503V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-1R0-R |
Description | FIXED IND 1UH 8.4A 11.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.4 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15850 € | 15,85 € |
| 250 | 0,14664 € | 36,66 € |
| 500 | 0,13826 € | 69,13 € |
| 1.000 | 0,13035 € | 130,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12291 € | 245,82 € |
| 4.000 | 0,11589 € | 463,56 € |
| 6.000 | 0,11198 € | 671,88 € |
| 10.000 | 0,10724 € | 1.072,40 € |
| 14.000 | 0,10423 € | 1.459,22 € |
| 20.000 | 0,10113 € | 2.022,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

