New at DigiKey
10 µH Shielded Molded Inductor 2.8 A 108mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V3-100-R

DigiKey Part Number
283-HCM1A0503V3-100-RTR-ND - Tape & Reel (TR)
283-HCM1A0503V3-100-RCT-ND - Cut Tape (CT)
283-HCM1A0503V3-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503V3-100-R
Description
FIXED IND 10UH 2.8A 108 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.8 A 108mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
108mOhm Max
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62100 €6,21 €
250,57520 €14,38 €
500,54220 €27,11 €
1000,51120 €51,12 €
2500,47292 €118,23 €
5000,44590 €222,95 €
1.0000,42045 €420,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39648 €792,96 €
4.0000,37391 €1.495,64 €
6.0000,36133 €2.167,98 €
10.0000,34609 €3.460,90 €
14.0000,33642 €4.709,88 €
20.0000,33146 €6.629,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €