680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-R68-R

DigiKey Part Number
283-HCM1305-R68-RTR-ND - Tape & Reel (TR)
283-HCM1305-R68-RCT-ND - Cut Tape (CT)
283-HCM1305-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-R68-R
Description
FIXED IND 680NH 34A 1.33 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
1.33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09100 €10,91 €
1000,89680 €89,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,83715 €334,86 €
8000,78943 €631,54 €
1.2000,76281 €915,37 €
2.0000,73057 €1.461,14 €
2.8000,71011 €1.988,31 €
4.0000,68907 €2.756,28 €
10.0000,65293 €6.529,30 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,55610 €