



GMC-7-R | |
|---|---|
DigiKey Part Number | 283-GMC-7-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-7-R |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 150.0 | |
Approval Agency | MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,51200 € | 22,56 € |
| 10 | 4,16400 € | 41,64 € |
| 15 | 3,97267 € | 59,59 € |
| 25 | 3,74360 € | 93,59 € |
| 35 | 3,60000 € | 126,00 € |
| 50 | 3,45340 € | 172,67 € |
| 125 | 3,10272 € | 387,84 € |
| 250 | 2,86012 € | 715,03 € |
| 500 | 2,63514 € | 1.317,57 € |
| Unit Price without VAT: | 4,51200 € |
|---|---|
| Unit Price with VAT: | 5,27904 € |




