10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDB-10A

DigiKey Part Number
283-GDB-10A-ND
Manufacturer
Manufacturer Product Number
GDB-10A
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Approval Agency
VDE, UR
Mounting Type
Requires Holder
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Fuse Type
DC Cold Resistance
0.008 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,92400 €19,62 €
103,62200 €36,22 €
153,45600 €51,84 €
253,25640 €81,41 €
353,13143 €109,60 €
503,00420 €150,21 €
Manufacturers Standard Package
Unit Price without VAT:3,92400 €
Unit Price with VAT:4,59108 €