
EXLA1V0402-R47-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0402-R47-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-R47-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-R47-R |
Description | FIXED IND 470NH 13.2A 6.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13.2 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXLA1V0402-R47-R Models |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,37300 € | 37,30 € |
| 250 | 0,34508 € | 86,27 € |
| 500 | 0,32538 € | 162,69 € |
| 1.000 | 0,30680 € | 306,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29796 € | 893,88 € |
| 6.000 | 0,28101 € | 1.686,06 € |
| 9.000 | 0,27155 € | 2.443,95 € |
| 15.000 | 0,26010 € | 3.901,50 € |
| 21.000 | 0,25283 € | 5.309,43 € |
| 30.000 | 0,25072 € | 7.521,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

