


EXL1V0503-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0503-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-1R0-R |
Description | FIXED IND 1UH 12.2A 7.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12.2 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.6mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,40430 € | 40,43 € |
| 1.000 | 0,33254 € | 332,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31659 € | 633,18 € |
| 4.000 | 0,29856 € | 1.194,24 € |
| 6.000 | 0,28850 € | 1.731,00 € |
| 10.000 | 0,27633 € | 2.763,30 € |
| 14.000 | 0,26860 € | 3.760,40 € |
| 20.000 | 0,26065 € | 5.213,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

