


EPM25752V-15R-2R6S | |
|---|---|
DigiKey Part Number | 283-EPM25752V-15R-2R6S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25752V-15R-2R6S |
Description | DC DC CONV 40W 18-75VIN 15VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,40000 € | 39,40 € |
| 5 | 37,92800 € | 189,64 € |
| 10 | 37,31300 € | 373,13 € |
| 40 | 36,10950 € | 1.444,38 € |
| 80 | 35,52113 € | 2.841,69 € |
| 120 | 35,18125 € | 4.221,75 € |
| Unit Price without VAT: | 39,40000 € |
|---|---|
| Unit Price with VAT: | 46,09800 € |

