Isolated Module DC DC Converter 1 Output 15V 2.666A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 2.666A 9V - 36V Input
Eaton EPM Isolated DC-DC Converters

EPM25362V-15R-2R6S

DigiKey Part Number
283-EPM25362V-15R-2R6S-ND
Manufacturer
Manufacturer Product Number
EPM25362V-15R-2R6S
Description
DC DC CONV 40W 9-36VIN 15VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.666A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.666A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,56000 €37,56 €
536,15800 €180,79 €
1035,57100 €355,71 €
4034,42450 €1.376,98 €
8033,86375 €2.709,10 €
12033,53967 €4.024,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,56000 €
Unit Price with VAT:43,94520 €