


EPM25362V-15R-1R3D | |
|---|---|
DigiKey Part Number | 283-EPM25362V-15R-1R3D-ND |
Manufacturer | |
Manufacturer Product Number | EPM25362V-15R-1R3D |
Description | DC DC CONV 40W 9-36VIN 15VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A, 1.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,33000 € | 41,33 € |
| 5 | 39,78600 € | 198,93 € |
| 10 | 39,13900 € | 391,39 € |
| 40 | 37,87650 € | 1.515,06 € |
| 80 | 37,25950 € | 2.980,76 € |
| 120 | 36,90283 € | 4.428,34 € |
| Unit Price without VAT: | 41,33000 € |
|---|---|
| Unit Price with VAT: | 48,35610 € |

