


EPM25361V-15R-2R0S | |
|---|---|
DigiKey Part Number | 283-EPM25361V-15R-2R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-15R-2R0S |
Description | DC DC CONV 30W 9-36VIN 15VOUT 2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,28000 € | 39,28 € |
| 5 | 37,81800 € | 189,09 € |
| 10 | 37,20400 € | 372,04 € |
| 25 | 36,40640 € | 910,16 € |
| 60 | 35,65967 € | 2.139,58 € |
| 120 | 35,07842 € | 4.209,41 € |
| Unit Price without VAT: | 39,28000 € |
|---|---|
| Unit Price with VAT: | 45,95760 € |

