
EHBSA050M6800810T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M6800810TTR-ND - Tape & Reel (TR) 283-EHBSA050M6800810TCT-ND - Cut Tape (CT) 283-EHBSA050M6800810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M6800810T |
Description | CAP ALUM HYBRID 0810 50V 68UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,55040 € | 27,52 € |
| 100 | 0,49730 € | 49,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42366 € | 211,83 € |
| 1.000 | 0,39378 € | 393,78 € |
| 1.500 | 0,37869 € | 568,04 € |
| 2.500 | 0,36188 € | 904,70 € |
| 3.500 | 0,35200 € | 1.232,00 € |
| 5.000 | 0,34245 € | 1.712,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

