22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA050M2200606T

DigiKey Part Number
283-EHBSA050M2200606TTR-ND - Tape & Reel (TR)
283-EHBSA050M2200606TCT-ND - Cut Tape (CT)
283-EHBSA050M2200606TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA050M2200606T
Description
CAP ALUM HYBRID 0606 50V 22UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
37.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
750 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38800 €3,88 €
500,29120 €14,56 €
1000,26020 €26,02 €
5000,20674 €103,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,19478 €233,74 €
2.4000,18090 €434,16 €
3.6000,17391 €626,08 €
6.0000,16610 €996,60 €
8.4000,16152 €1.356,77 €
12.0000,15708 €1.884,96 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,72540 €