30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X300107X01

DigiKey Part Number
283-E9X300107X01TR-ND - Tape & Reel (TR)
283-E9X300107X01CT-ND - Cut Tape (CT)
283-E9X300107X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X300107X01
Description
CRYSTAL 2016 30MHZ 10PF 15PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830059596Würth Elektronik2.928732-830059596CT-ND0,50000 €Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13800 €1,38 €
250,13040 €3,26 €
500,12500 €6,25 €
1000,11970 €11,97 €
2500,11324 €28,31 €
5000,10852 €54,26 €
1.0000,10404 €104,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12686 €380,58 €
6.0000,12161 €729,66 €
9.0000,11864 €1.067,76 €
15.0000,11501 €1.725,15 €
21.0000,11267 €2.366,07 €
30.0000,11025 €3.307,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €