27 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X270082Y12

DigiKey Part Number
283-E3X270082Y12TR-ND - Tape & Reel (TR)
283-E3X270082Y12CT-ND - Cut Tape (CT)
283-E3X270082Y12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X270082Y12
Description
CRYSTAL 3225 27MHZ 8PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16600 €1,66 €
250,15680 €3,92 €
500,15020 €7,51 €
1000,14410 €14,41 €
2500,13620 €34,05 €
5000,13058 €65,29 €
1.0000,12517 €125,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12744 €382,32 €
6.0000,12217 €733,02 €
9.0000,11918 €1.072,62 €
15.0000,11553 €1.732,95 €
21.0000,11319 €2.376,99 €
30.0000,11075 €3.322,50 €
36.0000,10953 €3.943,08 €
72.0000,10501 €7.560,72 €
75.0000,10475 €7.856,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €