
E3X250182X04 | |
|---|---|
DigiKey Part Number | 283-E3X250182X04TR-ND - Tape & Reel (TR) 283-E3X250182X04CT-ND - Cut Tape (CT) 283-E3X250182X04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X250182X04 |
Description | CRYSTAL 3225 25MHZ 18PF 20PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14400 € | 36,00 € |
| 500 | 0,13806 € | 69,03 € |
| 1.000 | 0,13234 € | 132,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30268 € | 908,04 € |
| 6.000 | 0,29017 € | 1.741,02 € |
| 9.000 | 0,28310 € | 2.547,90 € |
| 15.000 | 0,27443 € | 4.116,45 € |
| 21.000 | 0,26887 € | 5.646,27 € |
| 30.000 | 0,26311 € | 7.893,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

