Direct
Similar

DRQ127-331-R | |
|---|---|
DigiKey Part Number | 283-DRQ127-331-RTR-ND - Tape & Reel (TR) 283-DRQ127-331-RCT-ND - Cut Tape (CT) 283-DRQ127-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-331-R |
Description | INDUCT ARRAY 2 COIL 323.6UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.294 mH Inductance - Connected in Series 323.6 µH Inductance - Connected in Parallel 574mOhm DC Resistance (DCR) - Parallel 1.04 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 323.6 µH | |
Inductance - Connected In Series | 1.294 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.04 A | |
Current Rating - Series | 522 mA | |
Current Saturation - Parallel | 2.01 A | |
Current Saturation - Series | 1.01 A | |
DC Resistance (DCR) - Parallel | 574mOhm | |
DC Resistance (DCR) - Series | 2.3Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,64800 € | 16,48 € |
| 100 | 1,35550 € | 135,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,27991 € | 447,97 € |
| 700 | 1,20700 € | 844,90 € |
| 1.050 | 1,16633 € | 1.224,65 € |
| 1.750 | 1,11711 € | 1.954,94 € |
| 2.450 | 1,08585 € | 2.660,33 € |
| 3.500 | 1,05370 € | 3.687,95 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |



