1.5 µH Shielded Drum Core, Wirewound Inductor 4.94 A 11.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR74-1R5-R

DigiKey Part Number
513-1389-2-ND - Tape & Reel (TR)
513-1389-1-ND - Cut Tape (CT)
513-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR74-1R5-R
Description
FIXED IND 1.5UH 4.94A 11.8 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 4.94 A 11.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR74-1R5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.35A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42200 €4,22 €
1000,34660 €34,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,29698 €326,68 €
2.2000,28004 €616,09 €
3.3000,27059 €892,95 €
5.5000,25915 €1.425,33 €
7.7000,25189 €1.939,55 €
11.0000,24442 €2.688,62 €
27.5000,22698 €6.241,95 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €