Similar



BK/MDL-25 | |
|---|---|
DigiKey Part Number | 283-2198-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-25 |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 15221.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 5 | 7,36800 € | 36,84 € |
| 10 | 6,80000 € | 68,00 € |
| 50 | 5,63780 € | 281,89 € |
| 100 | 5,19850 € | 519,85 € |
| 300 | 4,56700 € | 1.370,10 € |
| 500 | 4,29814 € | 2.149,07 € |
| 1.000 | 3,95620 € | 3.956,20 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,38960 € |









