1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-1-6/10-R

DigiKey Part Number
283-3857-ND
Manufacturer
Manufacturer Product Number
BK/MDL-1-6/10-R
Description
FUSE GLASS 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.400 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
51,32200 €6,61 €
101,22000 €12,20 €
501,01220 €50,61 €
1000,93390 €93,39 €
3000,82153 €246,46 €
5000,77376 €386,88 €
1.0000,71310 €713,10 €
5.0000,58864 €2.943,20 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,86030 €

Other Suppliers on DigiKey

3.400In Stock
Ships from WEC