
BK/HTB-56 | |
|---|---|
DigiKey Part Number | 283-BK/HTB-56-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-56 |
Description | FUSE HLDR CART 250V PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |





