


BK/AGX-25 | |
|---|---|
DigiKey Part Number | 283-2049-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-25 |
Description | FUSE GLASS 25A 125VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78000 € | 3,90 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,59740 € | 29,87 € |
| 100 | 0,55130 € | 55,13 € |
| 300 | 0,48507 € | 145,52 € |
| 500 | 0,45694 € | 228,47 € |
| 1.000 | 0,42124 € | 421,24 € |
| 5.000 | 0,34804 € | 1.740,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |






