
SMP80MC-160 | |
|---|---|
DigiKey Part Number | 497-4766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP80MC-160 |
Description | THYRISTOR 160V 200A DO-214AA |
Customer Reference | |
Detailed Description | 160V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP80MC-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 205V | |
Voltage - Off State | 160V | |
Current - Peak Pulse (8/20µs) | 200 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |

