



AMLV18V16C4500 | |
|---|---|
DigiKey Part Number | 283-AMLV18V16C4500TR-ND - Tape & Reel (TR) 283-AMLV18V16C4500CT-ND - Cut Tape (CT) 283-AMLV18V16C4500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV18V16C4500 |
Description | VARISTOR 24V 800A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 800 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80388 € | 1.607,76 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,73780 € |

