



AMLV13V31C1200 | |
|---|---|
DigiKey Part Number | 283-AMLV13V31C1200TR-ND - Tape & Reel (TR) 283-AMLV13V31C1200CT-ND - Cut Tape (CT) 283-AMLV13V31C1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV13V31C1200 |
Description | VARISTOR 39V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 300 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48200 € | 12,05 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,39536 € | 98,84 € |
| 500 | 0,37854 € | 189,27 € |
| 1.000 | 0,37662 € | 376,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36757 € | 918,93 € |
| 5.000 | 0,35832 € | 1.791,60 € |
| 7.500 | 0,35369 € | 2.652,68 € |
| 12.500 | 0,34855 € | 4.356,88 € |
| 17.500 | 0,34555 € | 6.047,12 € |
| 25.000 | 0,34267 € | 8.566,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

