



AMLV12V56C250 | |
|---|---|
DigiKey Part Number | 283-AMLV12V56C250TR-ND - Tape & Reel (TR) 283-AMLV12V56C250CT-ND - Cut Tape (CT) 283-AMLV12V56C250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV12V56C250 |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,14300 € | 71,50 € |
| 1.000 | 0,13687 € | 136,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13692 € | 342,30 € |
| 5.000 | 0,13282 € | 664,10 € |
| 7.500 | 0,13076 € | 980,70 € |
| 12.500 | 0,12849 € | 1.606,12 € |
| 17.500 | 0,12716 € | 2.225,30 € |
| 25.000 | 0,12588 € | 3.147,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


