AMLV12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMLV12
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV12V48C270

DigiKey Part Number
283-AMLV12V48C270TR-ND - Tape & Reel (TR)
283-AMLV12V48C270CT-ND - Cut Tape (CT)
283-AMLV12V48C270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV12V48C270
Description
VARISTOR 62V 100A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
37 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
55.8 V
Varistor Voltage (Typ)
62 V
Varistor Voltage (Max)
68.2 V
Current - Surge
100 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26100 €2,61 €
250,23200 €5,80 €
1000,20120 €20,12 €
2500,18644 €46,61 €
5000,17750 €88,75 €
1.0000,17047 €170,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19344 €483,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €