



AGC-1-2/10-R | |
|---|---|
DigiKey Part Number | 283-4890-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1-2/10-R |
Description | FUSE GLASS 1.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,10600 € | 11,06 € |
| 15 | 1,05533 € | 15,83 € |
| 25 | 0,99400 € | 24,85 € |
| 35 | 0,95629 € | 33,47 € |
| 50 | 0,91740 € | 45,87 € |
| 125 | 0,82472 € | 103,09 € |
| 250 | 0,76068 € | 190,17 € |
| 500 | 0,70134 € | 350,67 € |
| Unit Price without VAT: | 1,19800 € |
|---|---|
| Unit Price with VAT: | 1,40166 € |


